
09670090452 | |
---|---|
DigiKey Part Number | 1195-5088-ND |
Manufacturer | |
Manufacturer Product Number | 09670090452 |
Description | DSUB PLAPC-HOOD 09P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 45° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670090452 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Slide Lock, Spring | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.69000 | Fr.3.69 |
10 | Fr.3.13200 | Fr.31.32 |
25 | Fr.2.93600 | Fr.73.40 |
50 | Fr.2.79560 | Fr.139.78 |
100 | Fr.2.66210 | Fr.266.21 |
250 | Fr.2.49540 | Fr.623.85 |
500 | Fr.2.37634 | Fr.1,188.17 |
1,000 | Fr.2.26298 | Fr.2,262.98 |
2,500 | Fr.2.12145 | Fr.5,303.62 |
Unit Price without VAT: | Fr.3.69000 |
---|---|
Unit Price with VAT: | Fr.3.98889 |