
09670150573 | |
|---|---|
DigiKey Part Number | 1195-2675-ND |
Manufacturer | |
Manufacturer Product Number | 09670150573 |
Description | CONN BACKSHELL 15POS 45DEG SHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Gray 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150573 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.43000 | Fr.7.43 |
| 10 | Fr.6.31800 | Fr.63.18 |
| 25 | Fr.5.92160 | Fr.148.04 |
| 50 | Fr.5.63880 | Fr.281.94 |
| 100 | Fr.5.36980 | Fr.536.98 |
| 250 | Fr.5.03368 | Fr.1,258.42 |
| 500 | Fr.4.79362 | Fr.2,396.81 |
| 1,000 | Fr.4.56506 | Fr.4,565.06 |
| Unit Price without VAT: | Fr.7.43000 |
|---|---|
| Unit Price with VAT: | Fr.8.03183 |



