
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.03000 | Fr.7.03 |
| 10 | Fr.5.96900 | Fr.59.69 |
| 25 | Fr.5.59560 | Fr.139.89 |
| 50 | Fr.5.32800 | Fr.266.40 |
| 100 | Fr.5.07370 | Fr.507.37 |
| 300 | Fr.4.69543 | Fr.1,408.63 |
| 500 | Fr.4.52938 | Fr.2,264.69 |
| 1,000 | Fr.4.31339 | Fr.4,313.39 |
| Unit Price without VAT: | Fr.7.03000 |
|---|---|
| Unit Price with VAT: | Fr.7.59943 |














