15210065601000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15210065601000
Miniature Board-to-Board Connectors HARTING har-flex®

15210182601000

DigiKey Part Number
1195-15210182601000TR-ND - Tape & Reel (TR)
1195-15210182601000CT-ND - Cut Tape (CT)
1195-15210182601000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15210182601000
Description
HAR-FLEX STRAIGHT FEMALE 6.25MM,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
15210182601000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.246" (6.25mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
8mm ~ 11mm
Ingress Protection
-
Features
Board Guide, Pick and Place, Solder Retention
Current Rating (Amps)
-
Voltage Rating
-
Applications
General Purpose
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.84000Fr.3.84
10Fr.3.26000Fr.32.60
100Fr.2.77040Fr.277.04
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
280Fr.2.57629Fr.721.36
560Fr.2.45336Fr.1,373.88
840Fr.2.38421Fr.2,002.74
1,400Fr.2.29990Fr.3,219.86
1,960Fr.2.24599Fr.4,402.14
2,800Fr.2.19024Fr.6,132.67
Manufacturers Standard Package
Unit Price without VAT:Fr.3.84000
Unit Price with VAT:Fr.4.15104