



17262201102 | |
|---|---|
DigiKey Part Number | 1195-8226-ND |
Manufacturer | |
Manufacturer Product Number | 17262201102 |
Description | CONN RECEPT 220POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 17262201102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | MONOBLOCK | |
Number of Positions | 220 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Upper Shield |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.21.55000 | Fr.21.55 |
| 10 | Fr.18.31400 | Fr.183.14 |
| 25 | Fr.17.16720 | Fr.429.18 |
| 50 | Fr.16.34840 | Fr.817.42 |
| 100 | Fr.15.56850 | Fr.1,556.85 |
| 250 | Fr.14.59492 | Fr.3,648.73 |
| 500 | Fr.13.89930 | Fr.6,949.65 |
| Unit Price without VAT: | Fr.21.55000 |
|---|---|
| Unit Price with VAT: | Fr.23.29555 |

