
19204031440 | |
|---|---|
DigiKey Part Number | 19204031440-ND |
Manufacturer | |
Manufacturer Product Number | 19204031440 |
Description | CONN HAN 3A HOOD TOP M20 W/O SU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Style | - | |
Size | - | |
Lock Location | - | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.42000 | Fr.7.42 |
| 10 | Fr.6.30500 | Fr.63.05 |
| 30 | Fr.5.83367 | Fr.175.01 |
| 50 | Fr.5.62720 | Fr.281.36 |
| 100 | Fr.5.35860 | Fr.535.86 |
| 250 | Fr.5.02320 | Fr.1,255.80 |
| 500 | Fr.4.78364 | Fr.2,391.82 |
| 1,000 | Fr.4.55555 | Fr.4,555.55 |
| Unit Price without VAT: | Fr.7.42000 |
|---|---|
| Unit Price with VAT: | Fr.8.02102 |

