

| 19300240586 | |
|---|---|
| DigiKey Part Number | 1195-6878-ND | 
| Manufacturer | |
| Manufacturer Product Number | 19300240586 | 
| Description | CONN HOOD SIDE ENTRY SZ24B M25 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Hood Connector Side Entry M25 24B IP65 - Dust Tight, Water Resistant | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 19300240586 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | HARTING | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Hood | |
| Style | Side Entry | |
| Size | 24B | |
| Lock Location | Locking Clip (1) on Hood | |
| Thread Size | M25 | |
| Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
| Housing Color | Gray | |
| Features | - | |
| Ingress Protection | IP65 - Dust Tight, Water Resistant | |
| Housing Material | Aluminum, Die Cast | |
| Housing Finish | Powder Coated | |
| Operating Temperature | -40°C ~ 125°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.77.25000 | Fr.77.25 | 
| 10 | Fr.65.66400 | Fr.656.64 | 
| 25 | Fr.61.55640 | Fr.1,538.91 | 
| 50 | Fr.58.62160 | Fr.2,931.08 | 
| 100 | Fr.56.05000 | Fr.5,605.00 | 
| Unit Price without VAT: | Fr.77.25000 | 
|---|---|
| Unit Price with VAT: | Fr.83.50725 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland