
19370480299 | |
|---|---|
DigiKey Part Number | 19370480299-ND |
Manufacturer | |
Manufacturer Product Number | 19370480299 |
Description | CONN HAN 48M SURF MNT 2XM50 1LEV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M50 48B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19370480299 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 48B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M50 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.486.01000 | Fr.486.01 |
| 10 | Fr.413.20500 | Fr.4,132.05 |
| Unit Price without VAT: | Fr.486.01000 |
|---|---|
| Unit Price with VAT: | Fr.525.37681 |

