



19431160428 | |
|---|---|
DigiKey Part Number | 1195-8504-ND |
Manufacturer | |
Manufacturer Product Number | 19431160428 |
Description | HAN-ECO 16B HOOD DOUBLE LEVER, T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19431160428 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.46.08000 | Fr.46.08 |
| 10 | Fr.39.16700 | Fr.391.67 |
| 25 | Fr.36.71520 | Fr.917.88 |
| 50 | Fr.34.96440 | Fr.1,748.22 |
| 100 | Fr.33.29750 | Fr.3,329.75 |
| Unit Price without VAT: | Fr.46.08000 |
|---|---|
| Unit Price with VAT: | Fr.49.81248 |

