Infrared (IR) Emitter 860nm 1.65V 1.5A 150mW/sr @ 1A 150° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4716A

DigiKey Part Number
475-SFH4716ATR-ND - Tape & Reel (TR)
475-SFH4716ACT-ND - Cut Tape (CT)
475-SFH4716ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4716A
Description
EMITTER IR 860NM 1.5A SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 1.65V 1.5A 150mW/sr @ 1A 150° 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SFH 4716A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
150mW/sr @ 1A
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
1.65V
Viewing Angle
150°
Orientation
Top View
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,595
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.89000Fr.1.89
10Fr.1.36700Fr.13.67
100Fr.1.04990Fr.104.99
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600Fr.0.89770Fr.538.62
1,200Fr.0.85415Fr.1,024.98
1,800Fr.0.83184Fr.1,497.31
3,000Fr.0.80665Fr.2,419.95
4,200Fr.0.79169Fr.3,325.10
6,000Fr.0.77709Fr.4,662.54
Manufacturers Standard Package
Unit Price without VAT:Fr.1.89000
Unit Price with VAT:Fr.2.04309