
21043162401 | |
|---|---|
DigiKey Part Number | 1195-7191-ND |
Manufacturer | |
Manufacturer Product Number | 21043162401 |
Description | CIRC CBL 4POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 21043162401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 7/8" | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.24.22000 | Fr.24.22 |
| 10 | Fr.20.57900 | Fr.205.79 |
| 25 | Fr.19.29080 | Fr.482.27 |
| 50 | Fr.18.37040 | Fr.918.52 |
| 100 | Fr.17.49420 | Fr.1,749.42 |
| 250 | Fr.16.40016 | Fr.4,100.04 |
| 500 | Fr.15.61854 | Fr.7,809.27 |
| Unit Price without VAT: | Fr.24.22000 |
|---|---|
| Unit Price with VAT: | Fr.26.18182 |

