
HCB-3/30/Q | |
|---|---|
DigiKey Part Number | 3766-HCB-3/30/Q-ND |
Manufacturer | |
Manufacturer Product Number | HCB-3/30/Q |
Description | 120/240V 30A 3P CIRCUIT BREAKER, |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Hartland Controls/Littelfuse | Voltage Rating - AC 240 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 5-02, UL489 |
Breaker Type Thermal Magnetic |

