MFR Recommended




D01-9900901 | |
|---|---|
DigiKey Part Number | D01-9900901-ND |
Manufacturer | |
Manufacturer Product Number | D01-9900901 |
Description | CONN PIN RCPT .016-.020 1=STRIP9 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.016" ~ 0.020" (0.41mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | D01-9900901 Models |
Category | Flange Diameter 0.057" (1.45mm) |
Manufacturer Harwin Inc. | Socket Depth 0.124" (3.15mm) |
Packaging Tube | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Features Strip of 9 |
Length - Overall 0.142" (3.61mm) | Operating Temperature -55°C ~ 100°C |
Accepts Pin Diameter 0.016" ~ 0.020" (0.41mm ~ 0.51mm) | Insertion Force 2.00N ~ 6.00N |
Pin Hole Diameter 0.043" (1.09mm) | Base Product Number |
Mounting Hole Diameter 0.039" ~ 0.043" (0.99mm ~ 1.09mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D01-9840901 | Harwin Inc. | 0 | D01-9840901-ND | Fr.1.65075 | MFR Recommended |
| H3153-01 | Harwin Inc. | 31,008 | 952-1457-ND | Fr.0.33000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | Fr.1.95571 | Fr.410.70 |
| Unit Price without VAT: | Fr.1.95571 |
|---|---|
| Unit Price with VAT: | Fr.2.11412 |




