


G125-MS10605L3R | |
|---|---|
DigiKey Part Number | 952-G125-MS10605L3RTR-ND - Tape & Reel (TR) 952-G125-MS10605L3RCT-ND - Cut Tape (CT) 952-G125-MS10605L3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G125-MS10605L3R |
Description | CONN HEADER SMD 6POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-MS10605L3R Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.193" (4.90mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 2A per Contact |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.35mm, 7.45mm, 7.8mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.35000 | Fr.6.35 |
| 10 | Fr.5.39500 | Fr.53.95 |
| 100 | Fr.4.58610 | Fr.458.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.4.15890 | Fr.1,663.56 |
| 800 | Fr.3.96055 | Fr.3,168.44 |
| 1,200 | Fr.3.84899 | Fr.4,618.79 |
| 2,000 | Fr.3.71293 | Fr.7,425.86 |
| Unit Price without VAT: | Fr.6.35000 |
|---|---|
| Unit Price with VAT: | Fr.6.86435 |
















