

M3497-98 | |
---|---|
DigiKey Part Number | M3497-98-ND |
Manufacturer | |
Manufacturer Product Number | M3497-98 |
Description | CONN TIP JACK SOLDER BLACK |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Black |
Datasheet | Datasheet |
EDA/CAD Models | M3497-98 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Surface Mount Horizontal | |
Termination | Solder | |
Insulation | Fully Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Phosphorus Bronze | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |