M50-3100945 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 264
Unit Price: Fr.2.94000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 136
Unit Price: Fr.2.96000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 356
Unit Price: Fr.2.94000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 1,801
Unit Price: Fr.4.42000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 3,806
Unit Price: Fr.2.74000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 109
Unit Price: Fr.7.83000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 174
Unit Price: Fr.9.84000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 834
Unit Price: Fr.8.88000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 364
Unit Price: Fr.10.86000
Datasheet
M50-3100345
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M50-3100345
Harwin’s Company Overview

M50-3100945

DigiKey Part Number
M50-3100945-ND
Manufacturer
Manufacturer Product Number
M50-3100945
Description
CONN RCPT 18POS 0.05 GOLD SMD
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
M50-3100945 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.181" (4.60mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
5.5mm, 6.18mm
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
250V
Applications
General Purpose, Medical, Telecommunications
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.