S1761-46R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S1761-46R
Harwin’s Company Overview
SMT Spring Contacts | Datasheet Preview

S1761-46R

DigiKey Part Number
952-2152-2-ND - Tape & Reel (TR)
952-2152-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S1761-46R
Description
RFI SHD FINGER SS TIN SLD 2000RL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
S1761-46R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.098" (2.50mm)
Length
0.177" (4.50mm)
Height
0.138" (3.50mm)
Material
Stainless Steel
Plating
Tin
Plating - Thickness
98.43µin (2.50µm)
Attachment Method
Solder
Operating Temperature
-55°C ~ 125°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,764
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.32000Fr.0.32
10Fr.0.27400Fr.2.74
25Fr.0.25680Fr.6.42
50Fr.0.24480Fr.12.24
100Fr.0.23300Fr.23.30
250Fr.0.21844Fr.54.61
500Fr.0.20798Fr.103.99
1,000Fr.0.19804Fr.198.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.18858Fr.377.16
4,000Fr.0.17958Fr.718.32
6,000Fr.0.17451Fr.1,047.06
10,000Fr.0.16833Fr.1,683.30
14,000Fr.0.16439Fr.2,301.46
20,000Fr.0.16030Fr.3,206.00
50,000Fr.0.15028Fr.7,514.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.32000
Unit Price with VAT:Fr.0.34592