MFR Recommended
MFR Recommended



M80-4804805 | |
|---|---|
DigiKey Part Number | M80-4804805-ND |
Manufacturer | |
Manufacturer Product Number | M80-4804805 |
Description | CONN RCPT 48POS CRIMP 22AWG GOLD |
Customer Reference | |
Detailed Description | 48 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Tube | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 48 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4605005 | Harwin Inc. | 269 | 952-1047-ND | Fr.36.70000 | MFR Recommended |
| M80-4805005 | Harwin Inc. | 28 | M80-4805005-ND | Fr.27.91000 | MFR Recommended |







