
M80-5000000M1-06-335-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-5000000M1-06-335-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000000M1-06-335-00-000 |
Description | 4 POS. MALE SIL 12AWG CABLE CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Rectangular Plug Connector Crimp Gold 14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5000000M1-06-335-00-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin, Power | |
Number of Positions | 6 (Power) | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Threaded | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 14 AWG | |
Features | Jackscrew | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.35.94740 | Fr.1,797.37 |
| Unit Price without VAT: | Fr.35.94740 |
|---|---|
| Unit Price with VAT: | Fr.38.85914 |

