M80-8263422P is Obsolete and no longer manufactured.
cms-subs-available:

Similar


Harwin Inc.
cms-in-stock: 0
Unit Price: Fr.3.87433
Datasheet
M80-8260622
cms-photo-disclaimer
M80-8260622

M80-8263422P

cms-digikey-product-number
M80-8263422P-ND
cms-manufacturer
cms-manufacturer-product-number
M80-8263422P
cms-description
DATAMATE L-TEK DIL MALE VERTICAL
cms-customer-reference
cms-detailed-description
Connector Header Surface Mount 34 position 0.079" (2.00mm)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.205" (5.20mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
7.55mm, 8.05mm
Contact Finish Thickness - Post
12.0µin (0.30µm)
Applications
-
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0-or-ph1
Non-Cancelable/Non-Returnable