


M80-PF1 | |
|---|---|
DigiKey Part Number | M80-PF1-ND |
Manufacturer | |
Manufacturer Product Number | M80-PF1 |
Description | CONN SOCKET SOLDER GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Power |
Datasheet | Datasheet |
EDA/CAD Models | M80-PF1 Models |
Category | Type Power |
Manufacturer Harwin Inc. | Pin or Socket Socket |
Series | Contact Termination Solder |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | Fr.6.44694 | Fr.1,095.98 |
| Unit Price without VAT: | Fr.6.44694 |
|---|---|
| Unit Price with VAT: | Fr.6.96914 |

