


M90-7040845 | |
|---|---|
DigiKey Part Number | M90-7040845-ND |
Manufacturer | |
Manufacturer Product Number | M90-7040845 |
Description | CONN SPRING TARGET 8POS FLANGE |
Customer Reference | |
Detailed Description | 8 Position Spring Mating Target Connector Panel Mount, Flange; Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Mating Target | |
Number of Contacts | 8 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Panel Mount, Flange; Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - |

