




R30-3002202 | |
|---|---|
DigiKey Part Number | 952-3011-ND |
Manufacturer | |
Manufacturer Product Number | R30-3002202 |
Description | HEX STANDOFF M3X0.5 BRASS 22MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.866" (22.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-3002202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.77000 | Fr.0.77 |
| 5 | Fr.0.64400 | Fr.3.22 |
| 10 | Fr.0.60000 | Fr.6.00 |
| 25 | Fr.0.54960 | Fr.13.74 |
| 50 | Fr.0.51600 | Fr.25.80 |
| 100 | Fr.0.48600 | Fr.48.60 |
| 250 | Fr.0.45128 | Fr.112.82 |
| 500 | Fr.0.42822 | Fr.214.11 |
| 1,000 | Fr.0.40758 | Fr.407.58 |
| Unit Price without VAT: | Fr.0.77000 |
|---|---|
| Unit Price with VAT: | Fr.0.83237 |

