R40-1001302 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 1,053
Unit Price: Fr.0.54000
Datasheet
R40-1001302
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R40-1001302

R40-1001302

DigiKey Part Number
952-1539-ND
Manufacturer
Manufacturer Product Number
R40-1001302
Description
HEX STANDOFF M4X0.7 BRASS 13MM
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Brass 0.512" (13.00mm)
Datasheet
 Datasheet
EDA/CAD Models
R40-1001302 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.276" (7.01mm) Hex
Between Board Height
0.512" (13.00mm)
Length - Overall
0.512" (13.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.