R6505-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R6505-00
Harwin’s Company Overview

R6505-00

DigiKey Part Number
R6505-00-ND
Manufacturer
Manufacturer Product Number
R6505-00
Description
BRD SPT SNAP LOCK SCRW MNT 5.5MM
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.217" (5.50mm)
Datasheet
 Datasheet
EDA/CAD Models
R6505-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Holding Type
Snap Lock
Mounting Type
Screw Mount
Between Board Height
0.217" (5.50mm)
Length - Overall
-
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.063" (1.60mm)
Mounting Hole Diameter
0.142" (3.60mm)
Mounting Panel Thickness
-
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.