
155-30802 | |
---|---|
DigiKey Part Number | 155-30802-ND |
Manufacturer | |
Manufacturer Product Number | 155-30802 |
Description | CBL CLIP BUNDLING BLACK FIR TREE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Black Fir Tree |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Bundling | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 2.165" (55.00mm) | |
Width | 0.354" (9.00mm) | |
Height | 0.059" (1.50mm) | |
Panel Hole Size | 0.248" ~ 0.276" (6.30mm ~ 7.00mm) | |
Material Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.024" ~ 0.201" (0.60mm ~ 5.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | Fr.0.10208 | Fr.1,429.12 |
Unit Price without VAT: | Fr.0.10208 |
---|---|
Unit Price with VAT: | Fr.0.11035 |