Similar

181-00219 | |
|---|---|
DigiKey Part Number | 181-00219-ND |
Manufacturer | |
Manufacturer Product Number | 181-00219 |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 2.500" (63.50mm) |
Series | Mounting Type Adhesive, Screw |
Packaging Box | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 3.009" (76.43mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2.5X3WH6-A | Panduit Corp | 0 | G2.5X3WH6-A-ND | Fr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | Fr.48.97800 | Fr.979.56 |
| Unit Price without VAT: | Fr.48.97800 |
|---|---|
| Unit Price with VAT: | Fr.52.94522 |



