
184-12005 | |
---|---|
DigiKey Part Number | 1436-184-12005-18-ND |
Manufacturer | |
Manufacturer Product Number | 184-12005 |
Description | HIGH-DENSITY SLOTTED-WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.50' (457.20mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.9.90000 | Fr.9.90 |
10 | Fr.8.41000 | Fr.84.10 |
25 | Fr.7.88240 | Fr.197.06 |
50 | Fr.7.50620 | Fr.375.31 |
100 | Fr.7.14800 | Fr.714.80 |
250 | Fr.6.70072 | Fr.1,675.18 |
500 | Fr.6.38124 | Fr.3,190.62 |
1,000 | Fr.6.07702 | Fr.6,077.02 |
Unit Price without VAT: | Fr.9.90000 |
---|---|
Unit Price with VAT: | Fr.10.70190 |