
184-13005 | |
---|---|
DigiKey Part Number | 1436-184-13005-13-ND |
Manufacturer | |
Manufacturer Product Number | 184-13005 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.009" (76.43mm) | |
Length | 1.08' (330.20mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.9.40000 | Fr.9.40 |
10 | Fr.7.98800 | Fr.79.88 |
25 | Fr.7.48800 | Fr.187.20 |
50 | Fr.7.13040 | Fr.356.52 |
100 | Fr.6.79010 | Fr.679.01 |
250 | Fr.6.36520 | Fr.1,591.30 |
500 | Fr.6.06166 | Fr.3,030.83 |
1,000 | Fr.5.77272 | Fr.5,772.72 |
Unit Price without VAT: | Fr.9.40000 |
---|---|
Unit Price with VAT: | Fr.10.16140 |