Wire Duct White Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-23012

DigiKey Part Number
1436-2525-ND
Manufacturer
Manufacturer Product Number
181-23012
Description
WIRE DUCT SLOTTED ADH SCREW 6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
6.00' (1.83m)
Manufacturer
HellermannTyton
Width
2.000" (50.80mm)
Series
Mounting Type
Adhesive, Screw
Packaging
Bulk
Features
Pre-Punched Mounting Holes, Self Extinguishing
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), Base
Color
White
Height
3.009" (76.43mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G2X3WH6-APanduit Corp1298-21429-NDFr.60.90000Similar
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.39.43000Fr.39.43
10Fr.33.51300Fr.335.13
25Fr.31.41640Fr.785.41
50Fr.31.23560Fr.1,561.78
Unit Price without VAT:Fr.39.43000
Unit Price with VAT:Fr.42.62383