
181-24005 | |
|---|---|
DigiKey Part Number | 1436-2527-ND |
Manufacturer | |
Manufacturer Product Number | 181-24005 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Black |
Height 4.008" (101.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2X4BL6 | Panduit Corp | 13 | 298-18352-ND | Fr.57.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.45.23000 | Fr.45.23 |
| Unit Price without VAT: | Fr.45.23000 |
|---|---|
| Unit Price with VAT: | Fr.48.89363 |

