New at DigiKey
Cover - Wire Duct, Snap In Gray 24.000" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-92005

DigiKey Part Number
1436-181-92005-24-ND
Manufacturer
Manufacturer Product Number
181-92005
Description
WIRING DUCT COVER FOR 2" DUCT, 2
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray 24.000" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
Pro-Duct® 2" Wide PVC Wiring Duct Base
Height
0.308" (7.82mm)
Width
2.000" (50.80mm)
Length
24.000" (609.60mm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.4.58000Fr.4.58
10Fr.3.89500Fr.38.95
25Fr.3.65040Fr.91.26
50Fr.3.47600Fr.173.80
100Fr.3.31010Fr.331.01
250Fr.3.10288Fr.775.72
500Fr.2.95484Fr.1,477.42
1,000Fr.2.81391Fr.2,813.91
2,500Fr.2.63796Fr.6,594.90
Manufacturers Standard Package
Unit Price without VAT:Fr.4.58000
Unit Price with VAT:Fr.4.95098
Alternate Length
WIRING DUCT COVER 6'
In-Stock: 371
Unit Price: Fr.10.30000
WIRING DUCT COVER FOR 2" DUCT, 1
In-Stock: 0
Unit Price: Fr.3.58000
WIRING DUCT COVER FOR 2" DUCT, 1
In-Stock: 0
Unit Price: Fr.3.29000
WIRING DUCT COVER FOR 2" DUCT, 1
In-Stock: 0
Unit Price: Fr.3.44000
WIRING DUCT COVER FOR 2" DUCT, 1
In-Stock: 0
Unit Price: Fr.3.15000