
184-11010 | |
|---|---|
DigiKey Part Number | 1436-184-11010-13-ND |
Manufacturer | |
Manufacturer Product Number | 184-11010 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.506" (38.25mm) | |
Length | 1.08' (330.20mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.08000 | Fr.7.08 |
| 10 | Fr.6.01600 | Fr.60.16 |
| 25 | Fr.5.63920 | Fr.140.98 |
| 50 | Fr.5.37000 | Fr.268.50 |
| 100 | Fr.5.11370 | Fr.511.37 |
| 250 | Fr.4.79364 | Fr.1,198.41 |
| 500 | Fr.4.56498 | Fr.2,282.49 |
| 1,000 | Fr.4.34733 | Fr.4,347.33 |
| Unit Price without VAT: | Fr.7.08000 |
|---|---|
| Unit Price with VAT: | Fr.7.65348 |

