
181-12005 | |
---|---|
DigiKey Part Number | 1436-181-12005-22-ND |
Manufacturer | |
Manufacturer Product Number | 181-12005 |
Description | SLOTTED WALL WIRING DUCT, 1" X 2 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.008" (51.00mm) | |
Length | 1.83' (558.80mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.10.43000 | Fr.10.43 |
10 | Fr.8.86500 | Fr.88.65 |
25 | Fr.8.30960 | Fr.207.74 |
50 | Fr.7.91300 | Fr.395.65 |
100 | Fr.7.53540 | Fr.753.54 |
250 | Fr.7.06392 | Fr.1,765.98 |
500 | Fr.6.72710 | Fr.3,363.55 |
1,000 | Fr.6.40642 | Fr.6,406.42 |
Unit Price without VAT: | Fr.10.43000 |
---|---|
Unit Price with VAT: | Fr.11.27483 |