
184-11010 | |
---|---|
DigiKey Part Number | 1436-184-11010-12-ND |
Manufacturer | |
Manufacturer Product Number | 184-11010 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.506" (38.25mm) | |
Length | 1.00' (304.80mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.7.51000 | Fr.7.51 |
10 | Fr.6.38700 | Fr.63.87 |
25 | Fr.5.98640 | Fr.149.66 |
50 | Fr.5.70080 | Fr.285.04 |
100 | Fr.5.42860 | Fr.542.86 |
250 | Fr.5.08888 | Fr.1,272.22 |
500 | Fr.4.84618 | Fr.2,423.09 |
1,000 | Fr.4.61513 | Fr.4,615.13 |
Unit Price without VAT: | Fr.7.51000 |
---|---|
Unit Price with VAT: | Fr.8.11831 |