309-60325 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: Fr.71.39222
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: Fr.79.58444
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 1
Unit Price: Fr.108.90000
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: Fr.79.58444
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: Fr.108.90000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 15
Unit Price: Fr.77.14000
Datasheet
309-60284
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-60325

DigiKey Part Number
309-60325-ND
Manufacturer
Manufacturer Product Number
309-60325
Description
HEATSHRINK 1-1/4"X100' GRN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Green 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
1.250" (31.75mm)
Inner Diameter - Recovered
0.625" (15.88mm)
Recovered Wall Thickness
0.039" (0.99mm)
Material
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
104°F (40°C)
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Spool
QuantityUnit PriceExt Price
18Fr.77.39444Fr.1,393.10
Unit Price without VAT:Fr.77.39444
Unit Price with VAT:Fr.83.66339
Alternate Color
HEATSHRINK 1-1/4"X100' BK
In-Stock: 0
Unit Price: Fr.71.39222
HEATSHRINK 1-1/4"X100' CL
In-Stock: 0
Unit Price: Fr.79.58444
HEATSHRINK 1-1/4"X100' RD
In-Stock: 1
Unit Price: Fr.108.90000
HEATSHRINK 1-1/4"X100' BLUE
In-Stock: 0
Unit Price: Fr.79.54333
HEATSHRINK 1-1/4"X100' WH
In-Stock: 0
Unit Price: Fr.79.58444