

553-60025 | |
|---|---|
DigiKey Part Number | 1436-553-60025-ND |
Manufacturer | |
Manufacturer Product Number | 553-60025 |
Description | 553-60025 50" 12.7MM 3,000/BX |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.10" H (25.4mm x 2.6mm); Cable O.D. 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.10" H (25.4mm x 2.6mm); Cable O.D. 0.500" (12.70mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Tagprint Pro Software, Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |

