
FDES-E | |
|---|---|
DigiKey Part Number | 1436-2488-ND |
Manufacturer | |
Manufacturer Product Number | FDES-E |
Description | WIRE SPLICE TRAY 18PAIR |
Customer Reference | |
Detailed Description | Wire Splice Tray, Splice 6.06" (154.0mm) 18 Fibers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tray, Splice | |
Number of Cable Pairs | 18 Fibers | |
Diameter - Inside | - | |
Length - Overall | 6.06" (154.0mm) | |
Sheath Opening | - | |
Features | - | |
Base Product Number |

