
FINSERT-FW | |
|---|---|
DigiKey Part Number | FINSERT-FW-ND |
Manufacturer | |
Manufacturer Product Number | FINSERT-FW |
Description | INSERT F TYPE JACK COUPLER |
Customer Reference | |
Detailed Description | Insert F-Type Jack, Female Socket To F-Type Jack, Female Socket White, Off |
Datasheet | Datasheet |
Category | Exterior Type (Adapter End) F-Type Jack, Female Socket |
Manufacturer HellermannTyton | Interior Type (Adapter End) F-Type Jack, Female Socket |
Packaging Bulk | Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Obsolete | Exterior Housing Color White, Off |
Style Coaxial, RF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMFIW | Panduit Corp | 0 | 298-12607-ND | Fr.7.06000 | Similar |


