Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 8.000" (203.20mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT.50X85P2

DigiKey Part Number
1436-1794-ND
Manufacturer
Manufacturer Product Number
GT.50X85P2
Description
RECLOSABLE FASTENER RECT 0.5"X8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 8.000" (203.20mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
8.000" (203.20mm)
Manufacturer
HellermannTyton
Width
0.500" (12.70mm)
Packaging
Bulk
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Part Status
Active
Color
Green
Type
Hook and Loop - Tie
Base Product Number
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.1.10700Fr.11.07
20Fr.1.05400Fr.21.08
30Fr.1.02400Fr.30.72
50Fr.0.98780Fr.49.39
70Fr.0.96457Fr.67.52
100Fr.0.94060Fr.94.06
Manufacturers Standard Package
Unit Price without VAT:Fr.1.10700
Unit Price with VAT:Fr.1.19667