
GTM1000C2 | |
|---|---|
DigiKey Part Number | 1436-1822-ND |
Manufacturer | |
Manufacturer Product Number | GTM1000C2 |
Description | CABLE TIE HLDR SNGL SCRW 1/4 BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw, 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, 1/4" | |
Size / Dimension | 3.25" L x 1.50" W x 0.21" H (82.6mm x 38.1mm x 5.3mm) | |
For Use With/Related Products | Grip Ties, 0.750" (19.0mm) Width | |
Material | Nylon, UV Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.64000 | Fr.1.64 |
| 10 | Fr.1.39300 | Fr.13.93 |
| 25 | Fr.1.30520 | Fr.32.63 |
| 50 | Fr.1.24280 | Fr.62.14 |
| 100 | Fr.1.18340 | Fr.118.34 |
| 300 | Fr.1.09500 | Fr.328.50 |
| 500 | Fr.1.05624 | Fr.528.12 |
| 1,000 | Fr.1.00582 | Fr.1,005.82 |
| 2,500 | Fr.0.94289 | Fr.2,357.22 |
| Unit Price without VAT: | Fr.1.64000 |
|---|---|
| Unit Price with VAT: | Fr.1.77284 |

