
MB2.5A10C2 | |
---|---|
DigiKey Part Number | 1436-1646-ND |
Manufacturer | |
Manufacturer Product Number | MB2.5A10C2 |
Description | CABLE TIE HOLDER QUAD ADH WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Screw, #3, Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #3, Adhesive | |
Size / Dimension | 0.62" L x 0.62" W x 0.16" H (15.9mm x 15.9mm x 4.1mm) | |
For Use With/Related Products | T18 Cable Ties | |
Material | Nylon | |
Color | White | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.77000 | Fr.0.77 |
10 | Fr.0.65100 | Fr.6.51 |
25 | Fr.0.61040 | Fr.15.26 |
50 | Fr.0.58120 | Fr.29.06 |
100 | Fr.0.55330 | Fr.55.33 |
300 | Fr.0.51200 | Fr.153.60 |
500 | Fr.0.49386 | Fr.246.93 |
1,000 | Fr.0.47026 | Fr.470.26 |
2,500 | Fr.0.44082 | Fr.1,102.05 |
Unit Price without VAT: | Fr.0.77000 |
---|---|
Unit Price with VAT: | Fr.0.83237 |