
MCRI-BS8 | |
|---|---|
DigiKey Part Number | MCRI-BS8-ND |
Manufacturer | |
Manufacturer Product Number | MCRI-BS8 |
Description | WIRE DUCT SOLID MULTI SCREW 8' |
Customer Reference | |
Detailed Description | Wire Duct Ivory Solid (Raceway), Multi-Channel Base Screw 8.00' (2.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Solid (Raceway), Multi-Channel Base | |
Height | 2.050" (52.07mm) | |
Length | 8.00' (2.44m) | |
Width | 4.450" (113.03mm) | |
Mounting Type | Screw | |
Features | 1 Side Divider, Accommodates up to 4 Channels, Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Ivory | |
Base Product Number |

