
MP2M3.NN3P | |
---|---|
DigiKey Part Number | MP2M3.NN3P-ND |
Manufacturer | |
Manufacturer Product Number | MP2M3.NN3P |
Description | CABLE TIE HLDR DUAL SCREW #6 NAT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #6 (M3) | |
Size / Dimension | 3.00" L x 0.50" W x 0.13" H (76.2mm x 12.7mm x 3.2mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.80084 | Fr.4,004.20 |
Unit Price without VAT: | Fr.0.80084 |
---|---|
Unit Price with VAT: | Fr.0.86571 |