
TAG15-400 | |
---|---|
DigiKey Part Number | TAG15-400-ND |
Manufacturer | |
Manufacturer Product Number | TAG15-400 |
Description | LABEL SELF LAMINATNG 1"X0.5" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 0.50" (25.4mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 0.50" (25.4mm x 12.7mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Dot-Matrix Printer | |
Operating Temperature | -46°C ~ 93°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | Fr.144.78550 | Fr.2,895.71 |
Unit Price without VAT: | Fr.144.78550 |
---|---|
Unit Price with VAT: | Fr.156.51313 |