
TAG2-100 | |
---|---|
DigiKey Part Number | TAG2-100-ND |
Manufacturer | |
Manufacturer Product Number | TAG2-100 |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.50" x 1.44" (12.7mm x 36.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" x 1.44" (12.7mm x 36.6mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Dot-Matrix Printer | |
Operating Temperature | -46°C ~ 93°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.171.05000 | Fr.171.05 |
10 | Fr.151.74900 | Fr.1,517.49 |
25 | Fr.144.69040 | Fr.3,617.26 |
50 | Fr.143.90180 | Fr.7,195.09 |
Unit Price without VAT: | Fr.171.05000 |
---|---|
Unit Price with VAT: | Fr.184.90505 |