
BC858A RFG | |
|---|---|
DigiKey Part Number | 1801-BC858ARFGTR-ND - Tape & Reel (TR) 1801-BC858ARFGCT-ND - Cut Tape (CT) 1801-BC858ARFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858A RFG |
Description | TRANS PNP 30V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BC858A RFG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.08400 | Fr.0.84 |
| 100 | Fr.0.05190 | Fr.5.19 |
| 500 | Fr.0.03768 | Fr.18.84 |
| 1,000 | Fr.0.03305 | Fr.33.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.02715 | Fr.81.45 |
| 6,000 | Fr.0.02417 | Fr.145.02 |
| 9,000 | Fr.0.02265 | Fr.203.85 |
| 15,000 | Fr.0.02093 | Fr.313.95 |
| 21,000 | Fr.0.01992 | Fr.418.32 |
| 30,000 | Fr.0.01893 | Fr.567.90 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

