
920167 | |
|---|---|
DigiKey Part Number | 4862-920167-ND |
Manufacturer | |
Manufacturer Product Number | 920167 |
Description | HELUCOND PA12-B BLACK NW29 COARS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA12), Nylon 12, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.102" (28.00mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.102" (28.00mm) | |
Diameter - Outside | 1.350" (34.29mm) | |
Material | Polyamide (PA12), Nylon 12, Halogen Free | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.174.40000 | Fr.174.40 |
| 2 | Fr.160.39500 | Fr.320.79 |
| 3 | Fr.152.73000 | Fr.458.19 |
| 5 | Fr.143.59600 | Fr.717.98 |
| 7 | Fr.137.87857 | Fr.965.15 |
| 10 | Fr.132.06700 | Fr.1,320.67 |
| 25 | Fr.129.83400 | Fr.3,245.85 |
| Unit Price without VAT: | Fr.174.40000 |
|---|---|
| Unit Price with VAT: | Fr.188.52640 |

