
16398 | |
---|---|
DigiKey Part Number | 3720-16398-ND |
Manufacturer | |
Manufacturer Product Number | 16398 |
Description | RECLSBLE FSTNR RECT 0.510"X32.8' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.510" (12.95mm) X 32.80' (10.00m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 32.80' (10.00m) | |
Width | 0.510" (12.95mm) | |
Diameter | - | |
Mounting Type | Sew On, Staple | |
Features | - | |
Material | Nylon | |
Color | Green |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.17.62000 | Fr.17.62 |
10 | Fr.14.97100 | Fr.149.71 |
25 | Fr.14.03400 | Fr.350.85 |
50 | Fr.13.36440 | Fr.668.22 |
100 | Fr.12.72680 | Fr.1,272.68 |
250 | Fr.11.93076 | Fr.2,982.69 |
500 | Fr.11.36206 | Fr.5,681.03 |
Unit Price without VAT: | Fr.17.62000 |
---|---|
Unit Price with VAT: | Fr.19.04722 |