3240-8P-C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 105
Unit Price: Fr.3.67000
Datasheet
3240-8P-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240-8P-C

DigiKey Part Number
H10006-ND
Manufacturer
Manufacturer Product Number
3240-8P-C
Description
CONN PLUG 8POS SOLDER GOLD
Customer Reference
Detailed Description
8 Position Rectangular Plug Connector Solder Gold
Datasheet
 Datasheet
EDA/CAD Models
3240-8P-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Contact Type
Outer Shroud Contact
Number of Positions
8
Pitch
0.031" (0.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Solder
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes